MS27466T17B35SD-LC vs MS27466E17G35SDL/C feature comparison

MS27466T17B35SD-LC TE Connectivity

Buy Now Datasheet

MS27466E17G35SDL/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number 17-35 17-35
Base Number Matches 1 1

Compare MS27466T17B35SD-LC with alternatives

Compare MS27466E17G35SDL/C with alternatives