MS27466T15B35PC vs MS27466T15A35PC feature comparison

MS27466T15B35PC Esterline Technologies Corporation

Buy Now Datasheet

MS27466T15A35PC ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ESTERLINE TECHNOLOGIES CORP ITT CANNON
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-38999 STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE GREEN CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Total Number of Contacts 37 37
Base Number Matches 8 5
Contact Part Numbers 980-0008-878,AS39029/58-360
Contact Quantities 37
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 129
Other Description WALL MOUNTING RECEPTACLE
Insulator Material PLASTIC
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization C
Termination Type CRIMP
Unique Insert Number 15-35

Compare MS27466T15A35PC with alternatives