MS27466T11E35SB
vs
MS27466T11B35SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/56-348
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
11
11
Total Number of Contacts
13
13
Base Number Matches
2
9
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Shell Finish
CADMIUM
Termination Type
CRIMP
Compare MS27466T11E35SB with alternatives
Compare MS27466T11B35SB with alternatives