MS27466T-17D-26HA
vs
76010T-17E-26PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
26
Contact Sizes
20
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
CARBON STEEL
STEEL
Shell Size
17
17
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Base Number Matches
1
1
Compare MS27466T-17D-26HA with alternatives
Compare 76010T-17E-26PA with alternatives