MS27466P21B41S
vs
MB910E21A41S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
COMPATIBLE CONTACT: 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/56-351
Contact Quantities
41
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Receptacle, Wall Mount
Environmental Characteristics
FLUID RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
N
Shell Finish
CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
21
21
Termination Type
CRIMP
Total Number of Contacts
41
41
Unique Insert Number
21-41
Base Number Matches
3
2
DIN Conformance
NO
Empty Shell
YES
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
Compare MS27466P21B41S with alternatives
Compare MB910E21A41S with alternatives