MS27466G15G15J vs MS27466Y15N15S feature comparison

MS27466G15G15J TE Connectivity

Buy Now Datasheet

MS27466Y15N15S TE Connectivity

Buy Now Datasheet
Active Obsolete
TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
1,14
16,20
BAYONET BAYONET
NO NO
500 Cycles
NO YES
ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL PANEL
GENERAL PURPOSE HERMETIC
N
ALUMINUM ALLOY STAINLESS STEEL
15 15
CRIMP
15 15
15-15
1 2
NICKEL

Compare MS27466G15G15J with alternatives

Compare MS27466Y15N15S with alternatives