MS27466G-25D-29SA vs MS27466E25A29SA feature comparison

MS27466G-25D-29SA HiRel Connectors Inc

Buy Now Datasheet

MS27466E25A29SA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 29 29
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 29 29
Base Number Matches 1 1
Contact Part Numbers M39029/56-352
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number 25-29

Compare MS27466G-25D-29SA with alternatives

Compare MS27466E25A29SA with alternatives