MS27466G-23D-53PB vs 76010G-23N-53HB feature comparison

MS27466G-23D-53PB HiRel Connectors Inc

Buy Now Datasheet

76010G-23N-53HB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 53
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN
Shell Material CARBON STEEL STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Base Number Matches 1 1

Compare MS27466G-23D-53PB with alternatives

Compare 76010G-23N-53HB with alternatives