MS27466G-17C-6JB vs MS27466P17F6SB feature comparison

MS27466G-17C-6JB HiRel Connectors Inc

Buy Now Datasheet

MS27466P17F6SB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353 STANDARD: MIL-DTL-38999 SERIES I, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 6 6
Contact Sizes 12 12
Coupling Type BAYONET THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT/CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ANODIC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 65
Insulator Material POLYETHYLENE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number 17-6

Compare MS27466G-17C-6JB with alternatives

Compare MS27466P17F6SB with alternatives