MS27466E25G24S vs MS27466E25B24S feature comparison

MS27466E25G24S TE Connectivity

Buy Now Datasheet

MS27466E25B24S Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-352; M39029/56-353
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 12,12
Contact Sizes 12,16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 24 24
Unique Insert Number 25-24
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Factory Lead Time 14 Weeks
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
JESD-609 Code e4
Shell Finish CADMIUM

Compare MS27466E25G24S with alternatives

Compare MS27466E25B24S with alternatives