MS27466E25F29SA vs MB910E25F29SA feature comparison

MS27466E25F29SA Amphenol Corporation

Buy Now Datasheet

MB910E25F29SA TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 COMPATIBLE CONTACT: 5100-101-0116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP
Total Number of Contacts 29 29
Base Number Matches 4 2
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27466E25F29SA with alternatives

Compare MB910E25F29SA with alternatives