MS27466E21A11PD(LC)
vs
MS27466E-21D-11PD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
TIN
|
Shell Material |
ALUMINUM ALLOY
|
CARBON STEEL
|
Shell Size |
21
|
21
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
11
|
11
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Quantities |
|
11
|
Contact Sizes |
|
12
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
|
|
|
Compare MS27466E21A11PD(LC) with alternatives
Compare MS27466E-21D-11PD with alternatives