MS27466E19E32JA vs 76010E-19B-32SA feature comparison

MS27466E19E32JA TE Connectivity

Buy Now Datasheet

76010E-19B-32SA HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 32
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Material STAINLESS STEEL METAL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Unique Insert Number 19-32
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Shell Finish CADMIUM

Compare MS27466E19E32JA with alternatives

Compare 76010E-19B-32SA with alternatives