MS27466E15A5SB vs MB910Y15D05SB feature comparison

MS27466E15A5SB Amphenol Corporation

Buy Now Datasheet

MB910Y15D05SB TE's AMP

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 COMPATIBLE CONTACT: 5100-101-0116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 5 5
Base Number Matches 3 2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27466E15A5SB with alternatives

Compare MB910Y15D05SB with alternatives