MS27466E11B35SB
vs
MS27466T11F35SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-348
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Total Number of Contacts
13
13
Base Number Matches
5
8
Contact Part Numbers
M39029/56-348
Contact Quantities
13
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Wall Mount
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
B
Termination Type
CRIMP
Unique Insert Number
11-35
Compare MS27466E11B35SB with alternatives
Compare MS27466T11F35SB with alternatives