MS27466E-25N-29SA
vs
MS27466T25D29SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
4
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Quantities
29
29
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
TIN
Shell Material
STAINLESS STEEL
CARBON STEEL
Shell Size
25
25
Termination Type
CRIMP
CRIMP
Total Number of Contacts
29
29
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compliance Temperature Grade
Military: -65C to +150C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Durability
500 Cycles
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
25-29
Compare MS27466E-25N-29SA with alternatives
Compare MS27466T25D29SA with alternatives