MS27466E-15D-5JB
vs
MB910Y15D05SB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HI REL CONNECTORS INC
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352
|
COMPATIBLE CONTACT: 5100-101-0116
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
5
|
|
Contact Sizes |
16
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
HERMETIC
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
CARBON STEEL
|
CARBON STEEL
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
5
|
5
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MS27466E-15D-5JB with alternatives
Compare MB910Y15D05SB with alternatives