MS2601 vs MS2601 feature comparison

MS2601 Advanced Semiconductor Inc

Buy Now Datasheet

MS2601 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROSEMI CORP
Package Description FLANGE MOUNT, S-CDFM-F2 FLANGE MOUNT, R-CDFM-F2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection BASE BASE
Collector Current-Max (IC) 0.45 A 0.45 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Highest Frequency Band S BAND S BAND
JESD-30 Code S-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 11.5 W 11.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD