MS2575
vs
MRF1035MB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
HERMETIC SEALED, M115, 4 PIN
DISK BUTTON, O-CRDB-F4
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
BASE
BASE
Collector Current-Max (IC)
3 A
2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
O-CRDB-F4
O-CRDB-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
DISK BUTTON
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Collector-Base Capacitance-Max
15 pF
Power Dissipation-Max (Abs)
35 W
Power Gain-Min (Gp)
10 dB