MS25036-149 vs 18RA-8XM feature comparison

MS25036-149 Panduit Corp

Buy Now Datasheet

18RA-8XM ABB Installation Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANDUIT CORP ABB INSTALLATION PRODUCTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Samacsys Manufacturer Panduit
Additional Feature NYLON
Rated Voltage 600 V
Safety Approval CSA; UL
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Cross Section 1.5 mm2
Wire Gauge 18 AWG 16 AWG
Base Number Matches 1 1
Terminal Gender FEMALE

Compare MS25036-149 with alternatives

Compare 18RA-8XM with alternatives