MS24264
vs
MS24264
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
AERO-ELECTRIC CONNECTOR INC
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-C-26500, COMPATIBLE CONTACTS: M39029/31-241; M39029/32-260, MAX CONTACTS (SERIES)=61
|
STANDARD: MIL-C-26500, COMPATIBLE CONTACTS: M39029/32-260; M39029/32-248; M39029/31-241, MAX CONTACTS (SERIES)=61
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE; MALE
|
FEMALE; MALE
|
Coupling Type |
BAYONET-THREADED
|
BAYONET-THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT; FLUID RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM; NICKEL
|
|
Shell Material |
ALUMINUM ALLOY; STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
8; 10; 12; 14; 16; 18; 20; 22; 24
|
8; 10; 12; 14; 16; 18; 20; 22; 24
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
1057
|
152
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|