MS235RAA24NGSZ vs AS235RAA24NJSH feature comparison

MS235RAA24NGSZ Coilcraft Inc

Buy Now Datasheet

AS235RAA24NJSH Coilcraft Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0502 0502
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0502
Construction Rectangular Chip
Core Material CERAMIC CERAMIC
DC Resistance 0.3 Ω 0.3 Ω
Inductance-Nom (L) 0.024 µH 0.024 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.19 mm 1.19 mm
Package Style SMT SMT
Package Width 0.64 mm 0.64 mm
Packing Method TR, Paper, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 24 24
Rated Current-Max 0.39 A 0.4 A
Self Resonance Frequency 2600 MHz 2600 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Pbfree Code No

Compare MS235RAA24NGSZ with alternatives

Compare AS235RAA24NJSH with alternatives