MS235RAA12NJSH
vs
ML235RAA12NJLH
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
0502
|
0502
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.12 Ω
|
0.12 Ω
|
Inductance-Nom (L) |
0.012 µH
|
0.012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.66 mm
|
0.66 mm
|
Package Length |
1.19 mm
|
1.19 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.64 mm
|
0.64 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom) |
24
|
24
|
Rated Current-Max |
0.58 A
|
0.58 A
|
Self Resonance Frequency |
3600 MHz
|
3600 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare MS235RAA12NJSH with alternatives
Compare ML235RAA12NJLH with alternatives