MS1579
vs
SD4013
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ADVANCED POWER TECHNOLOGY INC
|
STMICROELECTRONICS
|
Package Description |
0.320 X 0.250 INCH, PLASTIC, M156, 4 PIN
|
FLANGE MOUNT, O-PXFM-F6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
DIFFUSED EMITTER BALLAST RESISTOR
|
Case Connection |
EMITTER
|
|
Collector Current-Max (IC) |
5.2 A
|
3 A
|
Collector-Base Capacitance-Max |
20 pF
|
30 pF
|
Collector-Emitter Voltage-Max |
25 V
|
30 V
|
Configuration |
COMMON EMITTER, 2 ELEMENTS
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDFM-F4
|
O-PXFM-F6
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Pin Count |
|
6
|
DC Current Gain-Min (hFE) |
|
10
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
70 W
|
|
|
|
Compare SD4013 with alternatives