MS1578
vs
MRF862
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MOTOROLA INC
Package Description
FLANGE MOUNT, R-XDFM-F4
FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
EMITTER
EMITTER
Collector Current-Max (IC)
25 A
Collector-Emitter Voltage-Max
28 V
30 V
Configuration
SINGLE
COMMON EMITTER, 2 ELEMENTS
DC Current Gain-Min (hFE)
25
30
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-XDFM-F4
R-CDFM-F4
JESD-609 Code
e0
Number of Elements
1
2
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
300 W
164 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
HTS Code
8541.29.00.75
Power Dissipation Ambient-Max
164 W
Power Gain-Min (Gp)
9 dB
Compare MS1578 with alternatives
Compare MRF862 with alternatives