MS1451 vs TP3022B feature comparison

MS1451 Advanced Power Technology

Buy Now Datasheet

TP3022B Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PDFM-F6 FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC) 2.5 A
Collector-Base Capacitance-Max 24 pF 25 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 29 W
Power Gain-Min (Gp) 8.5 dB

Compare MS1451 with alternatives

Compare TP3022B with alternatives