MS1337 vs TP2317 feature comparison

MS1337 Advanced Power Technology

Buy Now Datasheet

TP2317 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC MOTOROLA INC
Package Description PLASTIC, M113, 4 PIN POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature WITH EMITTER BALLASTING RESISTORS DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC) 8 A 8 A
Collector-Base Capacitance-Max 120 pF
Collector-Emitter Voltage-Max 18 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-PRFM-F4 O-CRPM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 3 4
DC Current Gain-Min (hFE) 10
Operating Temperature-Max 200 °C
Power Gain-Min (Gp) 7 dB

Compare TP2317 with alternatives