MS-3100A20-27S
vs
MS3100A20-27S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
STANDARD: MIL-C 5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
NON-ENVIR
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
OLIVE DRAB CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
SOLDER
SOLDER
Total Number of Contacts
14
14
Base Number Matches
1
2
Contact Quantities
14
Contact Sizes
16
Degrees of Rotation
Other Description
Receptacle, Wall Mount
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Polarization
N
Unique Insert Number
20-27
Compare MS-3100A20-27S with alternatives