MRW2307
vs
MSC2307E3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2.5 A
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
1
|
Highest Frequency Band |
|
S BAND
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
2300 MHz
|
|
|
|
Compare MSC2307E3 with alternatives