MRT22-A
vs
MRT22-BC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Color |
BLACK
|
RED
|
Actuator Finish |
NICKEL
|
NICKEL
|
Actuator Length |
0.787 inch
|
0.787 inch
|
Actuator Material |
BRASS
|
BRASS
|
Actuator Type |
ROTARY SHAFT
|
ROTARY SHAFT
|
Body Breadth |
13.0048 mm
|
13.0048 mm
|
Body Height |
13.0048 mm
|
13.0048 mm
|
Body Length or Diameter |
19.5072 mm
|
19.5072 mm
|
Bushing Diameter |
0.236 inch
|
0.236 inch
|
Bushing Length |
0.295 inch
|
0.295 inch
|
Bushing Type |
M6P0.75
|
M6P0.75
|
Center Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load |
10A@125VAC
|
10A@125VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
4 A
|
4 A
|
Contact (DC) Max Rating R Load |
4A@30VDC
|
4A@30VDC
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
7500 Cycle(s)
|
7500 Cycle(s)
|
End Contact Material |
COPPER
|
COPPER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
BRASS
|
BRASS
|
Insulation Resistance |
200000000 Ω
|
200000000 Ω
|
Insulator Material |
PHENOLIC
|
PHENOLIC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Positions |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Solderability |
HAND
|
HAND
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Terminal Length |
0.197 inch
|
0.197 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MRT22-A with alternatives
Compare MRT22-BC with alternatives