MRT100KP60CAE3/TR
vs
30KP60CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
unknown
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
73.7 V
73.7 V
Breakdown Voltage-Min
66.7 V
66.7 V
Breakdown Voltage-Nom
70.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
97.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
100000 W
30000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
1.61 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
67
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare MRT100KP60CAE3/TR with alternatives
Compare 30KP60CA with alternatives