MRS2-60-U-SMT-P-T/R
vs
1140-C20-60R-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
TEKCON ELECTRONICS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
LOCATING POSTS
Body Breadth
0.098 inch
0.191 inch
Body Depth
0.089 inch
0.283 inch
Body Length
1.19 inch
2.389 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
200VAC V
700VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.039 inch
0.079 inch
Mating Contact Row Spacing
0.039 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.921 mm
2.4892 mm
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
0.5 A
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
0.9906 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
60
60
Base Number Matches
1
1
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Terminal Length
0.118 inch
Compare MRS2-60-U-SMT-P-T/R with alternatives
Compare 1140-C20-60R-B with alternatives