MRFG35005MT1
vs
MRFG35005MT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Package Description |
,
|
SMALL OUTLINE, R-PQSO-N4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
CASE 466-02
|
HTS Code |
|
8541.29.00.75
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
15 V
|
FET Technology |
|
HIGH ELECTRON MOBILITY
|
Highest Frequency Band |
|
S BAND
|
JESD-30 Code |
|
R-PQSO-N4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
DEPLETION MODE
|
Operating Temperature-Max |
|
85 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
|
10.5 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
QUAD
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
GALLIUM ARSENIDE
|
|
|
|
Compare MRFG35005MT1 with alternatives
Compare MRFG35005MT1 with alternatives