MRFG35005MT1 vs MRFG35005NT1 feature comparison

MRFG35005MT1 Freescale Semiconductor

Buy Now Datasheet

MRFG35005NT1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description SMALL OUTLINE, R-PQSO-N4 SMALL OUTLINE, R-PQSO-N4
Pin Count 4 4
Manufacturer Package Code CASE 466-03 CASE 466-03
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 15 V 15 V
FET Technology HIGH ELECTRON MOBILITY HIGH ELECTRON MOBILITY
Highest Frequency Band S BAND S BAND
JESD-30 Code R-PQSO-N4 R-PQSO-N4
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 85 °C 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 10.5 W 10.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 1 1

Compare MRFG35005MT1 with alternatives

Compare MRFG35005NT1 with alternatives