MRFE6S9200HSR3 vs MRFE6S9160HR3 feature comparison

MRFE6S9200HSR3 NXP Semiconductors

Buy Now Datasheet

MRFE6S9160HR3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description , ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 2
Pin Count 2
Manufacturer Package Code CASE 465-06
HTS Code 8541.29.00.75
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 66 V
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRFE6S9160HR3 with alternatives