MRFE6S9046GNR1 vs MRF9045R1 feature comparison

MRFE6S9046GNR1 Freescale Semiconductor

Buy Now Datasheet

MRF9045R1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
parentfamilyid 2828113
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, PLASTIC, CASE 1487-05, WB, 4 PIN
Pin Count 2
Manufacturer Package Code CASE 1487-05
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Total Weight 1634.8
Category CO2 Kg 8.9 8.8
CO2 14549.72
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01
Additional Feature ESD PROTECTION
Case Connection SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 66 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-270BB
JESD-30 Code R-PDFM-G4
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Elements 1 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2 3
Power Dissipation-Max (Abs) 125 W

Compare MRFE6S9046GNR1 with alternatives