MRF9511L vs TIS87 feature comparison

MRF9511L Freescale Semiconductor

Buy Now Datasheet

TIS87 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description ,
Reach Compliance Code unknown not_compliant
Collector Current-Max (IC) 0.1 A 0.05 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 50 30
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.59 W 0.4 W
Surface Mount YES NO
Base Number Matches 3 3
ECCN Code EAR99
Collector-Emitter Voltage-Max 45 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JEDEC-95 Code TO-18
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 0.4 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 500 MHz

Compare TIS87 with alternatives