MRF949T1
vs
2C918
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Part Package Code |
SC-90
|
DIE
|
Package Description |
PLASTIC, SC-75, SC-90, 3 PIN
|
UNCASED CHIP, S-XUUC-N
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.05 A
|
|
Collector-Emitter Voltage-Max |
10 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
20
|
Highest Frequency Band |
L BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G3
|
S-XUUC-N
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
9000 MHz
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MRF949T1 with alternatives
Compare 2C918 with alternatives