MRF9045LSR1 vs MRF9045MBR1 feature comparison

MRF9045LSR1 Motorola Mobility LLC

Buy Now Datasheet

MRF9045MBR1 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description FLATPACK, R-CDFP-F2 FLANGE MOUNT, R-PDFM-F2
Pin Count 2 2
Manufacturer Package Code CASE 360C-05 CASE 1337-03
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH EFFICIENCY
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFP-F2 R-PDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 175 W 177 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 4 4
Rohs Code No
Part Package Code TO-272
HTS Code 8541.29.00.75
JEDEC-95 Code TO-272
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare MRF9045LSR1 with alternatives

Compare MRF9045MBR1 with alternatives