MRF9045LR1
vs
MRF373
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
FLANGE MOUNT, R-CDFM-F2
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
3
Manufacturer Package Code
CASE 360B-05
CASE 360B-04
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
65 V
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F2
R-CDFM-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
125 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
3
Drain Current-Max (ID)
7 A
Compare MRF9045LR1 with alternatives
Compare MRF373 with alternatives