MRF9045
vs
MRF9045MBR1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Package Description |
FLANGE MOUNT, R-CDFM-F2
|
FLANGE MOUNT, R-PDFM-F2
|
Pin Count |
3
|
2
|
Manufacturer Package Code |
CASE 360B-05
|
CASE 1337-03
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
65 V
|
65 V
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDFM-F2
|
R-PDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
125 W
|
177 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
8
|
1
|
Part Package Code |
|
TO-272
|
JEDEC-95 Code |
|
TO-272
|
|
|
|
Compare MRF9045 with alternatives
Compare MRF9045MBR1 with alternatives