MRF8S26120HSR3
vs
AFT26H160-4S4R3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Package Description
ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN
,
Pin Count
2
Manufacturer Package Code
CASE 465A-06
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
S BAND
S BAND
JESD-30 Code
R-CDFP-F2
Number of Elements
1
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
225 °C
225 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
1
Compare MRF8S26120HSR3 with alternatives
Compare AFT26H160-4S4R3 with alternatives