MRF8S21200HSR6
vs
MRF7S19120NR1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
ROHS COMPLIANT, NI-1230S, CASE 375E-04, 4 PIN
|
ROHS COMPLIANT, PLASTIC, CASE 1730-02, WBL-4, 4 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Factory Lead Time |
4 Weeks
|
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
COMMON SOURCE, 2 ELEMENTS
|
SINGLE
|
DS Breakdown Voltage-Min |
65 V
|
65 V
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
S BAND
|
L BAND
|
JESD-30 Code |
R-CDFP-F4
|
R-PDFM-F4
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
225 °C
|
225 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-270
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
CASE 1730-02
|
JEDEC-95 Code |
|
TO-270
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare MRF8S21200HSR6 with alternatives
Compare MRF7S19120NR1 with alternatives