MRF8S21200HR6
vs
MRF5P21180HR6
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
ROHS COMPLIANT, NI-1230, CASE 375D-05, 4 PIN
FLANGE MOUNT, R-CDFM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
5A991
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Factory Lead Time
4 Weeks
Base Number Matches
2
4
Pin Count
4
Manufacturer Package Code
CASE 375D-05
Case Connection
SOURCE
Configuration
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
S BAND
JESD-30 Code
R-CDFM-F4
Number of Elements
2
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
530 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare MRF8S21200HR6 with alternatives
Compare MRF5P21180HR6 with alternatives