MRF8S19260HSR6
vs
MRF8S18120HR3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
ROHS COMPLIANT, CASE 375J-02, NI-1230S-8, 8 PIN
ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Factory Lead Time
4 Weeks
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
DS Breakdown Voltage-Min
65 V
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-CQFP-F8
R-CDFM-F2
Number of Elements
2
1
Number of Terminals
8
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
225 °C
225 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT APPLICABLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Pbfree Code
Yes
Pin Count
2
Manufacturer Package Code
CASE 465-06
Case Connection
SOURCE
Compare MRF8S19260HSR6 with alternatives
Compare MRF8S18120HR3 with alternatives