MRF8S19260HR6
vs
MRF8S21140HR3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
ROHS COMPLIANT, CASE 375I-03, NI-1230-8, 8 PIN
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
8
|
|
Manufacturer Package Code |
CASE 375I-03
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
5A991
|
HTS Code |
8541.29.00.75
|
8541.29.00.75
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
65 V
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Highest Frequency Band |
L BAND
|
|
JESD-30 Code |
R-CQFM-F8
|
|
Number of Elements |
2
|
|
Number of Terminals |
8
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
225 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
NXP
|
|
|
|
Compare MRF8S19260HR6 with alternatives
Compare MRF8S21140HR3 with alternatives