MRF8S19140HR3
vs
MD7P19130HR3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
FLANGE MOUNT, R-CDFM-F2
|
ROHS COMPLIANT, NI-780-4, CASE 465M-01, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991
|
|
HTS Code |
8541.29.00.75
|
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
CASE 465M-01
|
Case Connection |
|
SOURCE
|
Configuration |
|
COMMON SOURCE, 2 ELEMENTS
|
DS Breakdown Voltage-Min |
|
65 V
|
FET Technology |
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
|
S BAND
|
JESD-30 Code |
|
R-CDFM-F4
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Number of Elements |
|
2
|
Number of Terminals |
|
4
|
Operating Mode |
|
ENHANCEMENT MODE
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
N-CHANNEL
|
Qualification Status |
|
COMMERCIAL
|
Surface Mount |
|
YES
|
Terminal Finish |
|
NOT SPECIFIED
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare MRF8S19140HR3 with alternatives