MRF8P20140WHSR3 vs MRF8S18120HR3 feature comparison

MRF8P20140WHSR3 Freescale Semiconductor

Buy Now Datasheet

MRF8S18120HR3 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description FLATPACK, R-CDFP-F4 ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN
Pin Count 4 2
Manufacturer Package Code CASE 465H-02 CASE 465-06
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection SOURCE SOURCE
Configuration COMMON SOURCE, 2 ELEMENTS SINGLE
DS Breakdown Voltage-Min 65 V 65 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND L BAND
JESD-30 Code R-CDFP-F4 R-CDFM-F2
Number of Elements 2 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 125 °C 225 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT APPLICABLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare MRF8P20140WHSR3 with alternatives

Compare MRF8S18120HR3 with alternatives