MRF8P18265HR6 vs MRF6S19100NR1 feature comparison

MRF8P18265HR6 Freescale Semiconductor

Buy Now Datasheet

MRF6S19100NR1 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-CQFM-F8 FLATPACK, R-PDFP-F4
Pin Count 8 2
Manufacturer Package Code CASE 375I-03 CASE 1486-03
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 65 V 68 V
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CQFM-F8 R-PDFP-F4
Number of Elements 2 1
Number of Terminals 8 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 225 °C 175 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLATPACK
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code TO-270
Case Connection SOURCE
JEDEC-95 Code TO-270
JESD-609 Code e3
Moisture Sensitivity Level 3
Power Dissipation-Max (Abs) 287 W
Terminal Finish Matte Tin (Sn)

Compare MRF8P18265HR6 with alternatives

Compare MRF6S19100NR1 with alternatives