MRF860
vs
2N5945
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
Single
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
20
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
71 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
3
|
6
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
2 A
|
Collector-Emitter Voltage-Max |
|
16 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
Number of Elements |
|
1
|
Transistor Element Material |
|
SILICON
|
|
|
|